Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509C9187M060 | |
|---|---|
DigiKey Part Number | 495-B43509C9187M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509C9187M060 |
Description | SNAP-IN 180UF 400V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43509C9187M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.01 A @ 100 Hz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508C5187M000 | TDK | 0 | 495-76871-ND | kr.65.56000 | Parametric Equivalent |
| B43509C9187M067 | TDK | 0 | 495-B43509C9187M067-ND | kr.18.15259 | Parametric Equivalent |
| B43547B9187M000 | TDK | 0 | B43547B9187M000-ND | kr.52.62000 | Parametric Equivalent |
| B43642C6187M060 | TDK | 0 | 495-B43642C6187M060-ND | kr.23.59650 | Parametric Equivalent |
| B43642C6187M067 | TDK | 0 | 495-B43642C6187M067-ND | kr.23.59650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.18.15259 | kr.5,808.83 |
| Unit Price without VAT: | kr.18.15259 |
|---|---|
| Unit Price with VAT: | kr.22.69074 |







