Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500MXK180MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-4288-ND |
Manufacturer | |
Manufacturer Product Number | 500MXK180MEFCSN30X30 |
Description | CAP ALUM 180UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXK180MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.792 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.39000 | kr.65.39 |
| 10 | kr.46.74600 | kr.467.46 |
| 50 | kr.39.03780 | kr.1,951.89 |
| 100 | kr.36.61310 | kr.3,661.31 |
| 500 | kr.32.45156 | kr.16,225.78 |
| 1.000 | kr.31.14383 | kr.31,143.83 |
| Unit Price without VAT: | kr.65.39000 |
|---|---|
| Unit Price with VAT: | kr.81.73750 |



