400LLE6R8MEFC10X16 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rubycon
In Stock: 900
Unit Price: kr.6.30000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.1.90662
Datasheet

Similar


Rubycon
In Stock: 996
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.81795
Datasheet

Direct


Nichicon
In Stock: 949
Unit Price: kr.7.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 593
Unit Price: kr.5.66000
Datasheet
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LLE6R8MEFC10X16

DigiKey Part Number
1189-1335-ND
Manufacturer
Manufacturer Product Number
400LLE6R8MEFC10X16
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400LLE6R8MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
161 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89400kr.28.94
50kr.2.16300kr.108.15
100kr.1.93160kr.193.16
500kr.1.53342kr.766.71
1.000kr.1.40772kr.1,407.72
3.000kr.1.25046kr.3,751.38
5.000kr.1.19165kr.5,958.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750