400BXA6R8MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.63000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.59000
Datasheet

Upgrade


Chemi-Con
In Stock: 593
Unit Price: kr.5.85000
Datasheet

Upgrade


Chemi-Con
In Stock: 845
Unit Price: kr.5.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.6.88000
Datasheet

Upgrade


Nichicon
In Stock: 1.167
Unit Price: kr.6.04000
Datasheet

Upgrade


Nichicon
In Stock: 69
Unit Price: kr.7.20000
Datasheet

Upgrade


Nichicon
In Stock: 949
Unit Price: kr.7.59000
Datasheet

Upgrade


Nichicon
In Stock: 309
Unit Price: kr.8.04000
Datasheet
Image for 400BXA6R8MEFC10X16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXA6R8MEFC10X16

DigiKey Part Number
1189-400BXA6R8MEFC10X16-ND
Manufacturer
Manufacturer Product Number
400BXA6R8MEFC10X16
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXA6R8MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes