



ULD2G6R8MPD | |
|---|---|
DigiKey Part Number | 493-16917-ND |
Manufacturer | |
Manufacturer Product Number | ULD2G6R8MPD |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G6R8MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.4.86100 | kr.48.61 |
| 50 | kr.3.70620 | kr.185.31 |
| 200 | kr.3.03820 | kr.607.64 |
| 600 | kr.2.65795 | kr.1,594.77 |
| 1.000 | kr.2.51567 | kr.2,515.67 |
| 2.600 | kr.2.29650 | kr.5,970.90 |
| 5.000 | kr.2.17574 | kr.10,878.70 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

