
400CFX6R8MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-400CFX6R8MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 400CFX6R8MEFC10X16 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CFX6R8MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.3.99900 | kr.39.99 |
| 50 | kr.3.02720 | kr.151.36 |
| 100 | kr.2.71920 | kr.271.92 |
| 500 | kr.2.18902 | kr.1,094.51 |
| 1.000 | kr.2.02178 | kr.2,021.78 |
| 3.000 | kr.1.81264 | kr.5,437.92 |
| 5.000 | kr.1.73445 | kr.8,672.25 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

