35ZLG470MEFCT810X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.37261
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.40547
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.40547
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 716
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.42392
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.035
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.60198
Datasheet

Parametric Equivalent


Rubycon
In Stock: 676
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.49000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.18865
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.650
Unit Price: kr.6.17000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG470MEFCT810X20

DigiKey Part Number
35ZLG470MEFCT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLG470MEFCT810X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG470MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.199 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.79114kr.1,791.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.79114
Unit Price with VAT:kr.2.23893