470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXS470MEFC10X20

DigiKey Part Number
1189-35YXS470MEFC10X20-ND
Manufacturer
Manufacturer Product Number
35YXS470MEFC10X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
946 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXF470MEFCT810X20Rubycon5.3231189-3997-1-NDkr.4.36000Parametric Equivalent
50ZLJ470M10X20Rubycon9.1941189-50ZLJ470M10X20-NDkr.7.12000Parametric Equivalent
477KBM035MCORNELL DUBILIER KNOWLES7.650477KBM035M-NDkr.6.15000Parametric Equivalent
860040575010Würth Elektronik1.605732-9221-1-NDkr.5.58000Parametric Equivalent
860160575025Würth Elektronik507732-9563-1-NDkr.5.38000Parametric Equivalent
In-Stock: 676
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.57700kr.35.77
50kr.2.69340kr.134.67
100kr.2.41340kr.241.34
500kr.1.93056kr.965.28
1.000kr.1.77833kr.1,778.33
3.000kr.1.58791kr.4,763.73
5.000kr.1.51670kr.7,583.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500