35YXG680MEFC12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.707
Unit Price: kr.14.46000
Datasheet

Direct


KEMET
In Stock: 923
Unit Price: kr.6.66000
Datasheet

Direct


Nichicon
In Stock: 4.080
Unit Price: kr.7.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 50
Unit Price: kr.10.71000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.94412
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.05494
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG680MEFC12.5X20

DigiKey Part Number
35YXG680MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
35YXG680MEFC12.5X20
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG680MEFC12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.045 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Obsolete
Impedance
35 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63ZLJ680MG412.5X35Rubycon2.7071189-1680-1-NDkr.14.46000Similar
ESW687M035AL3AAKEMET923399-6633-NDkr.6.66000Direct
UHE1V681MHD6Nichicon4.080493-1586-NDkr.7.29000Direct
ELXZ350ELL681MK20SChemi-Con50565-1988-NDkr.10.71000Upgrade
MAL215050681E3Vishay Beyschlag/Draloric/BC Components0MAL215050681E3-NDkr.6.94412Upgrade
Obsolete
This product is no longer manufactured. View Substitutes