


63ZLJ680MG412.5X35 | |
|---|---|
DigiKey Part Number | 1189-1680-1-ND - Cut Tape (CT) 1189-1680-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ680MG412.5X35 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ680MG412.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.672 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.04 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.8.86100 | kr.88.61 |
| 50 | kr.6.93420 | kr.346.71 |
| 100 | kr.6.32520 | kr.632.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.52838 | kr.2,764.19 |
| 1.000 | kr.5.18284 | kr.5,182.84 |
| 1.500 | kr.5.00845 | kr.7,512.68 |
| 2.500 | kr.4.81414 | kr.12,035.35 |
| 3.500 | kr.4.69994 | kr.16,449.79 |
| 5.000 | kr.4.58963 | kr.22,948.15 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

