220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF220MEFCT810X12.5

DigiKey Part Number
1189-3741-1-ND - Cut Tape (CT)
1189-3741-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXF220MEFCT810X12.5
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF220MEFCT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
406 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
580 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
160 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ220M10X12.5Rubycon01189-50ZLJ220M10X12.5-NDkr.0.68000Parametric Equivalent
227KBM035MCORNELL DUBILIER KNOWLES7.810227KBM035M-NDkr.0.81000Parametric Equivalent
860040575007Würth Elektronik648732-9218-1-NDkr.0.42000Parametric Equivalent
EKY-350ELL221MJC5SChemi-Con9.176565-EKY-350ELL221MJC5S-NDkr.0.72000Parametric Equivalent
EY1H221MP51012EChinsan (Elite)04191-EY1H221MP51012ETB-NDkr.0.07663Parametric Equivalent
In-Stock: 3.381
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.05400kr.20.54
50kr.1.51660kr.75.83
100kr.1.34660kr.134.66
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.05232kr.526.16
1.000kr.0.95943kr.959.43
1.500kr.0.91254kr.1,368.81
2.500kr.0.86016kr.2,150.40
3.500kr.0.82938kr.2,902.83
5.000kr.0.79961kr.3,998.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500