220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 905mOhm @ 120Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227KBM035M

DigiKey Part Number
227KBM035M-ND
Manufacturer
Manufacturer Product Number
227KBM035M
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 905mOhm @ 120Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
905mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXF220MEFCT810X12.5Rubycon3.3611189-3741-1-NDkr.3.33000Parametric Equivalent
50ZLJ220M10X12.5Rubycon1.8911189-50ZLJ220M10X12.5-NDkr.5.13000Parametric Equivalent
EY1V221MP51012Chinsan (Elite)14191-EY1V221MP51012CT-NDkr.0.51753Parametric Equivalent
RZW221M1VBK-1012SSurge5004403-RZW221M1VBK-1012S-NDkr.3.08000Parametric Equivalent
UHE1V221MPD6TDNichicon43.696493-14552-1-NDkr.4.49000Parametric Equivalent
In-Stock: 7.810
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.87200kr.38.72
50kr.2.93060kr.146.53
200kr.2.38260kr.476.52
600kr.2.07097kr.1,242.58
1.000kr.1.95422kr.1,954.22
2.600kr.1.77431kr.4,613.21
5.000kr.1.67518kr.8,375.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250