
EKY-350ELL221MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL221MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL221MJC5S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL221MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 432.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.40500 | kr.34.05 |
| 50 | kr.2.56640 | kr.128.32 |
| 100 | kr.2.29950 | kr.229.95 |
| 800 | kr.1.73890 | kr.1,391.12 |
| 1.600 | kr.1.61108 | kr.2,577.73 |
| 3.200 | kr.1.50484 | kr.4,815.49 |
| 5.600 | kr.1.43235 | kr.8,021.16 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

