
EY1H221MP51012E | |
|---|---|
DigiKey Part Number | 4191-EY1H221MP51012ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H221MP51012E |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 83 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.57163 | kr.457.30 |
| Unit Price without VAT: | kr.0.57163 |
|---|---|
| Unit Price with VAT: | kr.0.71454 |

