Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35JGV4.7M4X6.1 | |
|---|---|
DigiKey Part Number | 35JGV4.7M4X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35JGV4.7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JGV4.7M4X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4.7M4X6.1 | Rubycon | 0 | 1189-2459-2-ND | kr.0.84785 | Parametric Equivalent |
| 35TZV4R7M4X6.1 | Rubycon | 0 | 1189-1626-1-ND | kr.2.76000 | Parametric Equivalent |
| 50TZV4.7M4X6.1 | Rubycon | 0 | 1189-2481-1-ND | kr.3.14000 | Parametric Equivalent |
| 50TZV4R7M4X6.1 | Rubycon | 2.555 | 1189-1658-1-ND | kr.2.82000 | Parametric Equivalent |
| AFK475M35B12T-F | Cornell Dubilier Knowles | 0 | AFK475M35B12T-F-ND | kr.1.64955 | Direct |









