
EEE-FK1V4R7R | |
|---|---|
DigiKey Part Number | PCE3843TR-ND - Tape & Reel (TR) PCE3843CT-ND - Cut Tape (CT) PCE3843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V4R7R |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.69300 | kr.16.93 |
| 50 | kr.1.24260 | kr.62.13 |
| 100 | kr.1.10130 | kr.110.13 |
| 500 | kr.0.85502 | kr.427.51 |
| 1.000 | kr.0.77735 | kr.777.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69962 | kr.1,399.24 |
| 4.000 | kr.0.64684 | kr.2,587.36 |
| 6.000 | kr.0.62020 | kr.3,721.20 |
| 10.000 | kr.0.59049 | kr.5,904.90 |
| 14.000 | kr.0.57303 | kr.8,022.42 |
| 20.000 | kr.0.55616 | kr.11,123.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

