



UCD1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6393-2-ND - Tape & Reel (TR) 493-6393-1-ND - Cut Tape (CT) 493-6393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H4R7MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.7 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H4R7MCL1GS | Nichicon | 477 | 493-2297-1-ND | kr.155.46000 | Similar |
| UWD1H4R7MCL1GS | Nichicon | 2.083 | 493-9682-1-ND | kr.161.55000 | Similar |
| UWG1H4R7MCL1GB | Nichicon | 65 | 493-9754-1-ND | kr.164.60000 | Similar |
| 50TZV4R7M4X6.1 | Rubycon | 2.555 | 1189-1658-1-ND | kr.134.12000 | Direct |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.077 | 338-2193-1-ND | kr.274.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.86500 | kr.18.65 |
| 50 | kr.1.37820 | kr.68.91 |
| 100 | kr.1.22170 | kr.122.17 |
| 500 | kr.0.95252 | kr.476.26 |
| 1.000 | kr.0.86740 | kr.867.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79661 | kr.1,593.22 |
| 4.000 | kr.0.73774 | kr.2,950.96 |
| 6.000 | kr.0.70804 | kr.4,248.24 |
| 10.000 | kr.0.67492 | kr.6,749.20 |
| 14.000 | kr.0.65545 | kr.9,176.30 |
| 20.000 | kr.0.63664 | kr.12,732.80 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

