50TZV4.7M4X6.1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.555
Unit Price: kr.2.82000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4.077
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13.105
Unit Price: kr.2.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.823
Unit Price: kr.3.01000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TZV4.7M4X6.1

DigiKey Part Number
1189-2481-2-ND - Tape & Reel (TR)
1189-2481-1-ND - Cut Tape (CT)
1189-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50TZV4.7M4X6.1
Description
CAP ALUM 4.7UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50TZV4.7M4X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Active
Impedance
2.9 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TZV4R7M4X6.1Rubycon2.5551189-1658-1-NDkr.2.82000Parametric Equivalent
AFK475M50B12T-FCornell Dubilier Knowles4.077338-2193-1-NDkr.5.77000Direct
EEE-FK1H4R7RPanasonic Industry13.105PCE3817CT-NDkr.2.76000Parametric Equivalent
UCD1H4R7MCL1GSNichicon1.823493-6393-1-NDkr.3.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.94900kr.19.49
50kr.1.43720kr.71.86
100kr.1.27490kr.127.49
500kr.0.99368kr.496.84
1.000kr.0.90484kr.904.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83093kr.1,661.86
4.000kr.0.76951kr.3,078.04
6.000kr.0.73850kr.4,431.00
10.000kr.0.70392kr.7,039.20
14.000kr.0.68360kr.9,570.40
20.000kr.0.66397kr.13,279.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500