350MXC120MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.12.53980
Datasheet

Parametric Equivalent


Rubycon
In Stock: 119
cms-unit-price: kr.30.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.30.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.10.84965
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.67.48510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.12.48190
Datasheet

Parametric Equivalent


Rubycon
In Stock: 370
cms-unit-price: kr.34.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.15.30790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.35.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.21.56845
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
cms-unit-price: kr.18.86850
Datasheet

Parametric Equivalent


Rubycon
In Stock: 199
cms-unit-price: kr.39.61000
Datasheet

Direct


Chemi-Con
In Stock: 0
cms-unit-price: kr.11.59460
Datasheet

Direct


Nichicon
In Stock: 210
cms-unit-price: kr.26.30000
Datasheet
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350MXC120MEFCSN22X30

DigiKey Part Number
350MXC120MEFCSN22X30-ND
Manufacturer
Manufacturer Product Number
350MXC120MEFCSN22X30
Description
CAP ALUM 120UF 20% 350V SNAP TH
Customer Reference
Detailed Description
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350MXC120MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
200kr.12.14015kr.2,428.03
Manufacturers Standard Package
Unit Price without VAT:kr.12.14015
Unit Price with VAT:kr.15.17519