Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

400MXG120MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-2971-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG120MEFCSN22X30 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG120MEFCSN22X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 970 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.358 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.22000 | kr.30.22 |
| 10 | kr.20.64700 | kr.206.47 |
| 50 | kr.16.68840 | kr.834.42 |
| 200 | kr.14.40320 | kr.2,880.64 |
| 600 | kr.13.10702 | kr.7,864.21 |
| 1.000 | kr.12.62273 | kr.12,622.73 |
| 2.600 | kr.11.87710 | kr.30,880.46 |
| 5.000 | kr.11.46672 | kr.57,333.60 |
| Unit Price without VAT: | kr.30.22000 |
|---|---|
| Unit Price with VAT: | kr.37.77500 |











