120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXG120MEFCSN22X30

DigiKey Part Number
1189-1963-ND
Manufacturer
Manufacturer Product Number
400HXG120MEFCSN22X30
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HXG120MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Ripple Current @ High Frequency
1.876 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.80000kr.30.80
10kr.21.09000kr.210.90
50kr.17.05880kr.852.94
200kr.14.73370kr.2,946.74
600kr.13.41492kr.8,048.95
1.000kr.12.92199kr.12,921.99
2.600kr.12.16343kr.31,624.92
5.000kr.11.74581kr.58,729.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.80000
Unit Price with VAT:kr.38.50000