350BXC6.8MEFCT810X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.71925
Datasheet

Parametric Equivalent


Rubycon
In Stock: 900
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 627
Unit Price: kr.5.53000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.179
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.81795
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.79000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.68119
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.32125
Datasheet

Parametric Equivalent


TDK
In Stock: 370
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 593
Unit Price: kr.5.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 18.056
Unit Price: kr.6.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 985
Unit Price: kr.5.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.401
Unit Price: kr.5.79000
Datasheet
6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXC6.8MEFCT810X16

DigiKey Part Number
350BXC6.8MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
350BXC6.8MEFCT810X16
Description
CAP ALUM 6.8UF 20% 350V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXC6.8MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.59065kr.1,590.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.59065
Unit Price with VAT:kr.1.98831