6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC6.8MEFCT810X16

DigiKey Part Number
1189-400BXC6.8MEFCT810X16CT-ND - Cut Tape (CT)
1189-400BXC6.8MEFCT810X16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXC6.8MEFCT810X16
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC6.8MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.60100kr.36.01
50kr.2.72120kr.136.06
100kr.2.44210kr.244.21
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.05412kr.1,027.06
1.000kr.1.89518kr.1,895.18
1.500kr.1.81493kr.2,722.39
2.500kr.1.72545kr.4,313.62
3.500kr.1.67287kr.5,855.05
5.000kr.1.62204kr.8,110.20
6.000kr.1.59789kr.9,587.34
12.000kr.1.51611kr.18,193.32
12.500kr.1.51175kr.18,896.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000