
400BXC6.8MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-4187-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC6.8MEFC10X16 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC6.8MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.35000 | kr.33.50 |
| 50 | kr.2.52180 | kr.126.09 |
| 100 | kr.2.25890 | kr.225.89 |
| 500 | kr.1.80438 | kr.902.19 |
| 1.000 | kr.1.66106 | kr.1,661.06 |
| 3.000 | kr.1.48186 | kr.4,445.58 |
| 5.000 | kr.1.41484 | kr.7,074.20 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

