



UHW1E332MHD6 | |
|---|---|
DigiKey Part Number | 493-6869-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E332MHD6 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E332MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.858 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E332MHD6TN | Nichicon | 213 | 493-UHW1E332MHD6TNCT-ND | kr.15.53000 | Parametric Equivalent |
| 25YXJ3300M16X25 | Rubycon | 558 | 25YXJ3300M16X25-ND | kr.12.55000 | Parametric Equivalent |
| 25ZLH3300MEFC16X25 | Rubycon | 2.991 | 1189-2964-ND | kr.11.73000 | Parametric Equivalent |
| 25ZLJ3300M16X25 | Rubycon | 13.348 | 1189-1250-ND | kr.13.50000 | Parametric Equivalent |
| EEU-FR1E332 | Panasonic Industry | 1.317 | P14433-ND | kr.17.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.05700 | kr.110.57 |
| 50 | kr.8.72260 | kr.436.13 |
| 400 | kr.6.86068 | kr.2,744.27 |
| 800 | kr.6.43693 | kr.5,149.54 |
| 1.200 | kr.6.22318 | kr.7,467.82 |
| 2.800 | kr.5.84491 | kr.16,365.75 |
| 5.200 | kr.5.61817 | kr.29,214.48 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

