
EKZN250ELL332ML25S | |
|---|---|
DigiKey Part Number | 565-4056-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL332ML25S |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL332ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8575 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.17.01700 | kr.170.17 |
| 50 | kr.13.66020 | kr.683.01 |
| 250 | kr.11.47108 | kr.2,867.77 |
| 500 | kr.10.78206 | kr.5,391.03 |
| 1.000 | kr.10.20981 | kr.10,209.81 |
| 2.500 | kr.9.59967 | kr.23,999.17 |
| 5.000 | kr.9.22824 | kr.46,141.20 |
| Unit Price without VAT: | kr.25.11000 |
|---|---|
| Unit Price with VAT: | kr.31.38750 |

