25YXH1500MEFC12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.090
Unit Price: kr.10.22000
Datasheet

Direct


Rubycon
In Stock: 2.311
Unit Price: kr.8.55000
Datasheet

Direct


Panasonic Industry
In Stock: 370
Unit Price: kr.10.74000
Datasheet

Direct


Chemi-Con
In Stock: 1.081
Unit Price: kr.7.27000
Datasheet

Direct


Chemi-Con
In Stock: 987
Unit Price: kr.12.15000
Datasheet

Direct


Nichicon
In Stock: 532
Unit Price: kr.12.99000
Datasheet

Upgrade


TDK
In Stock: 8.614
Unit Price: kr.10.80000
Datasheet
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH1500MEFC12.5X25

DigiKey Part Number
25YXH1500MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
25YXH1500MEFC12.5X25
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH1500MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.338 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes