1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN250ELL152MK20S

DigiKey Part Number
565-EKZN250ELL152MK20S-ND
Manufacturer
Manufacturer Product Number
EKZN250ELL152MK20S
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN250ELL152MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA250ELL152MK20SChemi-Con1.387565-EKYA250ELL152MK20S-NDkr.9.07000Parametric Equivalent
EKYB250ELL152MK20SChemi-Con1.081565-EKYB250ELL152MK20S-NDkr.9.38000Parametric Equivalent
25ZLH1500MEFC12.5X20Rubycon1.0901189-2241-NDkr.10.08000Direct
25ZLJ1500M12.5X20Rubycon1.7121189-2916-NDkr.8.43000Direct
EEU-FR1E152Panasonic Industry320P14427-NDkr.10.59000Direct
In-Stock: 987
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.65000kr.14.65
10kr.9.63700kr.96.37
50kr.7.55860kr.377.93
100kr.6.90240kr.690.24
500kr.5.77320kr.2,886.60
1.000kr.5.41772kr.5,417.72
2.500kr.5.03858kr.12,596.45
5.000kr.4.80772kr.24,038.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.65000
Unit Price with VAT:kr.18.31250