



UHW1E152MHD | |
|---|---|
DigiKey Part Number | 493-6948-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E152MHD |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.38800 | kr.83.88 |
| 50 | kr.6.53900 | kr.326.95 |
| 100 | kr.5.95640 | kr.595.64 |
| 500 | kr.4.95332 | kr.2,476.66 |
| 1.000 | kr.4.63746 | kr.4,637.46 |
| 2.500 | kr.4.30055 | kr.10,751.38 |
| 5.000 | kr.4.09537 | kr.20,476.85 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

