
25ZLH1500MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-2241-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH1500MEFC12.5X20 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH1500MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.488 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.6.58300 | kr.65.83 |
| 50 | kr.5.07280 | kr.253.64 |
| 100 | kr.4.59530 | kr.459.53 |
| 500 | kr.3.77344 | kr.1,886.72 |
| 1.000 | kr.3.51473 | kr.3,514.73 |
| 3.000 | kr.3.19126 | kr.9,573.78 |
| 5.000 | kr.3.07040 | kr.15,352.00 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |


