25TKV560M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 423
Unit Price: kr.9.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.041
Unit Price: kr.10.48000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.8.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 407
Unit Price: kr.7.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 988
Unit Price: kr.8.68000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.584
Unit Price: kr.8.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.395
Unit Price: kr.10.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.592
Unit Price: kr.9.77000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 540
Unit Price: kr.8.42000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.482
Unit Price: kr.6.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.4.13024
Datasheet
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TKV560M10X10.5

DigiKey Part Number
1189-2073-2-ND - Tape & Reel (TR)
1189-2073-1-ND - Cut Tape (CT)
1189-2073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TKV560M10X10.5
Description
CAP ALUM 560UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TKV560M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.54900kr.55.49
50kr.4.26060kr.213.03
100kr.3.85350kr.385.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.30258kr.1,651.29
1.000kr.3.07110kr.3,071.10
1.500kr.2.95424kr.4,431.36
2.500kr.2.82406kr.7,060.15
3.500kr.2.74752kr.9,616.32
5.000kr.2.67358kr.13,367.90
6.000kr.2.63843kr.15,830.58
12.000kr.2.51946kr.30,233.52
12.500kr.2.51313kr.31,414.12
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500