Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVZD561M1GFH0002U | |
|---|---|
DigiKey Part Number | 587-RAVZD561M1GFH0002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVZD561M1GFH0002U |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TPV560M10X10.5 | Rubycon | 923 | 1189-35TPV560M10X10.5CT-ND | kr.9.83000 | Parametric Equivalent |
| EEE-FK1V561SL | Panasonic Industry | 0 | 10-EEE-FK1V561SLCT-ND | kr.8.18000 | Parametric Equivalent |
| EEE-FN1V561UL | Panasonic Industry | 0 | 10-EEE-FN1V561ULCT-ND | kr.6.28000 | Parametric Equivalent |
| EEE-FN1V561UP | Panasonic Industry | 297 | 10-EEE-FN1V561UPCT-ND | kr.7.42000 | Parametric Equivalent |
| EEE-FT1V561AL | Panasonic Industry | 1.395 | 10-EEE-FT1V561ALCT-ND | kr.10.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.07244 | kr.2,036.22 |
| Unit Price without VAT: | kr.4.07244 |
|---|---|
| Unit Price with VAT: | kr.5.09055 |











