560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ250ARA561MJA0G

DigiKey Part Number
565-EMZJ250ARA561MJA0GTR-ND - Tape & Reel (TR)
565-EMZJ250ARA561MJA0GCT-ND - Cut Tape (CT)
565-EMZJ250ARA561MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ250ARA561MJA0G
Description
CAP ALUM 560UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZJ250ARA561MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.406" (10.30mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1V561APPanasonic Industry7.517PCE5019CT-NDkr.10.02000Upgrade
EEE-FT1V561GPPanasonic Industry4.007PCE5119CT-NDkr.10.71000Upgrade
EEE-FPE561UAPPanasonic Industry402PCE4441CT-NDkr.8.75000Parametric Equivalent
UCL1E561MNL1GSNichicon7.253493-3945-1-NDkr.6.97000Parametric Equivalent
In-Stock: 447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.80300kr.68.03
50kr.5.26100kr.263.05
100kr.4.77340kr.477.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.93460kr.1,967.30
1.000kr.3.67054kr.3,670.54
1.500kr.3.53725kr.5,305.88
2.500kr.3.38870kr.8,471.75
3.500kr.3.30140kr.11,554.90
5.000kr.3.21707kr.16,085.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000