EEE-FK1V561SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 297
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.395
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.517
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 923
Unit Price: kr.9.83000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.10.65000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.402
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.4.07244
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.570
Unit Price: kr.8.81000
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V561SL

DigiKey Part Number
10-EEE-FK1V561SLTR-ND - Tape & Reel (TR)
10-EEE-FK1V561SLCT-ND - Cut Tape (CT)
10-EEE-FK1V561SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V561SL
Description
CAP ALUM 560UF 20% 35V SMD
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V561SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1V561ULPanasonic Industry010-EEE-FN1V561ULCT-NDkr.6.28000Parametric Equivalent
EEE-FN1V561UPPanasonic Industry29710-EEE-FN1V561UPCT-NDkr.7.42000Parametric Equivalent
EEE-FT1V561ALPanasonic Industry1.39510-EEE-FT1V561ALCT-NDkr.10.40000Parametric Equivalent
EEE-FT1V561APPanasonic Industry7.517PCE5019CT-NDkr.10.02000Parametric Equivalent
35TPV560M10X10.5Rubycon9231189-35TPV560M10X10.5CT-NDkr.9.83000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75644kr.2,756.44
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500