Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

25SEV4.7M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-2432-2-ND - Tape & Reel (TR) 1189-2432-1-ND - Cut Tape (CT) 1189-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV4.7M4X5.5 |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV4.7M4X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4.7M4X6.1 | Rubycon | 0 | 1189-2459-2-ND | kr.0.84785 | Upgrade |
| 35TZV4R7M4X6.1 | Rubycon | 0 | 1189-1626-1-ND | kr.2.76000 | Upgrade |
| 50TZV4.7M4X6.1 | Rubycon | 0 | 1189-2481-1-ND | kr.3.14000 | Upgrade |
| 50TZV4R7M4X6.1 | Rubycon | 2.555 | 1189-1658-1-ND | kr.2.82000 | Upgrade |
| EDK475M025S9BAA | KEMET | 0 | EDK475M025S9BAA-ND | kr.0.36350 | Direct |









