
AVS475M35B12T-F | |
|---|---|
DigiKey Part Number | 338-3973-2-ND - Tape & Reel (TR) 338-3973-1-ND - Cut Tape (CT) 338-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS475M35B12T-F |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.4Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 42.4Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.18780 | kr.59.39 |
| 100 | kr.1.05150 | kr.105.15 |
| 500 | kr.0.81612 | kr.408.06 |
| 1.000 | kr.0.74176 | kr.741.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67984 | kr.1,359.68 |
| 4.000 | kr.0.62835 | kr.2,513.40 |
| 6.000 | kr.0.60237 | kr.3,614.22 |
| 10.000 | kr.0.57338 | kr.5,733.80 |
| 14.000 | kr.0.55635 | kr.7,788.90 |
| 20.000 | kr.0.53989 | kr.10,797.80 |
| 24.000 | kr.0.53206 | kr.12,769.44 |
| 48.000 | kr.0.50558 | kr.24,267.84 |
| 50.000 | kr.0.50417 | kr.25,208.50 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

