200WXA100MEFC16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.87118
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.17.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 133
Unit Price: kr.12.35000
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: kr.12.67000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.12.73000
Datasheet

Upgrade


Nichicon
In Stock: 590
Unit Price: kr.17.17000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.12.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 157
Unit Price: kr.23.86000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.66480
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 212
Unit Price: kr.24.24000
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200WXA100MEFC16X20

DigiKey Part Number
200WXA100MEFC16X20-ND
Manufacturer
Manufacturer Product Number
200WXA100MEFC16X20
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200WXA100MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
381 mA @ 120 Hz
Ripple Current @ High Frequency
457.2 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.4.05550kr.2,433.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.05550
Unit Price with VAT:kr.5.06938