
MAL215262101E3 | |
|---|---|
DigiKey Part Number | MAL215262101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215262101E3 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215232101E3 | Vishay Beyschlag/Draloric/BC Components | 121 | 56-MAL215232101E3CT-ND | kr.24.47000 | Parametric Equivalent |
| EKXJ251ELL101ML20S | Chemi-Con | 1.633 | 565-EKXJ251ELL101ML20S-ND | kr.14.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.16.17300 | kr.161.73 |
| 50 | kr.12.96400 | kr.648.20 |
| 250 | kr.10.87132 | kr.2,717.83 |
| 500 | kr.10.21298 | kr.5,106.49 |
| 1.000 | kr.9.66622 | kr.9,666.22 |
| 2.500 | kr.9.08314 | kr.22,707.85 |
| 5.000 | kr.8.72820 | kr.43,641.00 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |

