200MXC220MEFCSN22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 3.482
Unit Price: kr.19.87000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.603
Unit Price: kr.30.03000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7.601
Unit Price: kr.26.49000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.57129
Datasheet

Parametric Equivalent


TDK
In Stock: 449
Unit Price: kr.25.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.13.06506
Datasheet

Parametric Equivalent


TDK
In Stock: 467
Unit Price: kr.34.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 196
Unit Price: kr.23.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.141
Unit Price: kr.22.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 151
Unit Price: kr.21.35000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXC220MEFCSN22X25

DigiKey Part Number
1189-200MXC220MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
200MXC220MEFCSN22X25
Description
CAP ALUM 220UF 20% 200V SNAP TH
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXC220MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.8.53390kr.1,706.78
Manufacturers Standard Package
Unit Price without VAT:kr.8.53390
Unit Price with VAT:kr.10.66738