200CFX100MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.4.31753
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.35865
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.14970
Datasheet

Direct


Nichicon
In Stock: 191
Unit Price: kr.12.28000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.5.16534
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.16.20000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 935
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 630
Unit Price: kr.14.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.4.33086
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 281
Unit Price: kr.16.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.85873
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.064
Unit Price: kr.12.28000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.3.86486
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12.066
Unit Price: kr.12.67000
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200CFX100MEFCGC16X25

DigiKey Part Number
200CFX100MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200CFX100MEFCGC16X25
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200CFX100MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.3.96110kr.2,376.66
Manufacturers Standard Package
Unit Price without VAT:kr.3.96110
Unit Price with VAT:kr.4.95138