RXQ101M2EBK-1625S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 594
Unit Price: kr.14.61000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4
Unit Price: kr.27.43000

Parametric Equivalent


Nichicon
In Stock: 6.539
Unit Price: kr.13.08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.636
Unit Price: kr.14.17000
Datasheet
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ101M2EBK-1625S

DigiKey Part Number
4403-RXQ101M2EBK-1625S-ND
Manufacturer
Manufacturer Product Number
RXQ101M2EBK-1625S
Description
CAP ALUM 250V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250BXG100MEFC16X25Rubycon5941189-250BXG100MEFC16X25-NDkr.14.61000Parametric Equivalent
EKXN401ELL101ML25SChemi-Con4565-EKXN401ELL101ML25S-NDkr.27.43000Parametric Equivalent
UCS2E101MHDNichicon6.539493-5871-NDkr.13.08000Parametric Equivalent
UCS2E101MHD1TNNichicon2.636493-13285-1-NDkr.14.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.800kr.3.85284kr.6,935.11
Unit Price without VAT:kr.3.85284
Unit Price with VAT:kr.4.81605