



UCA2D101MHD1TN | |
|---|---|
DigiKey Part Number | 493-4763-1-ND - Cut Tape (CT) 493-4763-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D101MHD1TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D101MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D101MHD1TN | Nichicon | 3.327 | 493-13280-1-ND | kr.11.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.22900 | kr.82.29 |
| 50 | kr.6.41360 | kr.320.68 |
| 100 | kr.5.83910 | kr.583.91 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

