100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2D101

DigiKey Part Number
P13518-ND
Manufacturer
Manufacturer Product Number
EEU-ED2D101
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2D101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.9.72600kr.97.26
50kr.7.63720kr.381.86
100kr.6.97780kr.697.78
500kr.5.84270kr.2,921.35
1.000kr.5.48543kr.5,485.43
2.500kr.5.10444kr.12,761.10
5.000kr.4.87248kr.24,362.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250