



UCY2E470MHD3TO | |
|---|---|
DigiKey Part Number | 493-4819-1-ND - Cut Tape (CT) 493-4819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E470MHD3TO |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E470MHD3TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.70000 | kr.10.70 |
| 10 | kr.6.95500 | kr.69.55 |
| 50 | kr.5.38320 | kr.269.16 |
| 100 | kr.4.88570 | kr.488.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.02946 | kr.2,014.73 |
| 1.000 | kr.3.75972 | kr.3,759.72 |
| 1.500 | kr.3.62366 | kr.5,435.49 |
| 2.500 | kr.3.47196 | kr.8,679.90 |
| 3.500 | kr.3.38281 | kr.11,839.84 |
| 5.000 | kr.3.29669 | kr.16,483.45 |
| Unit Price without VAT: | kr.10.70000 |
|---|---|
| Unit Price with VAT: | kr.13.37500 |

