16ZL470MEFC10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 603
Unit Price: kr.4.18000
Datasheet

Upgrade


Rubycon
In Stock: 3.970
Unit Price: kr.3.36000
Datasheet

Upgrade


Rubycon
In Stock: 950
Unit Price: kr.4.63000
Datasheet

Upgrade


Rubycon
In Stock: 89.958
Unit Price: kr.3.42000
Datasheet

Upgrade


Rubycon
In Stock: 7.873
Unit Price: kr.4.50000
Datasheet

Upgrade


Rubycon
In Stock: 1.030
Unit Price: kr.4.63000
Datasheet

Similar


Rubycon
In Stock: 15.422
Unit Price: kr.2.47000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 187
Unit Price: kr.3.74000
Datasheet

Upgrade


TDK
In Stock: 6.337
Unit Price: kr.5.07000
Datasheet

Upgrade


TDK
In Stock: 11.103
Unit Price: kr.5.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.945
Unit Price: kr.6.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 4.006
Unit Price: kr.5.64000
Datasheet

Upgrade


Chemi-Con
In Stock: 2.794
Unit Price: kr.6.53000
Datasheet

Upgrade


Chemi-Con
In Stock: 392
Unit Price: kr.7.99000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL470MEFC10X12.5

DigiKey Part Number
1189-16ZL470MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
16ZL470MEFC10X12.5
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL470MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
566.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Part Status
Obsolete
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXG470MEFC10X12.5Rubycon6031189-2192-NDkr.4.18000Upgrade
25YXJ470M10X12.5Rubycon3.9701189-2238-NDkr.3.36000Upgrade
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-NDkr.4.63000Upgrade
25ZLH470MEFC10X12.5Rubycon89.9581189-1869-NDkr.3.42000Upgrade
25ZLJ470M10X12.5Rubycon7.8731189-1253-NDkr.4.50000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes