
EEU-FR1E471 | |
|---|---|
DigiKey Part Number | P14419-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E471 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E471 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.05580 | kr.152.79 |
| 200 | kr.2.49065 | kr.498.13 |
| 600 | kr.2.16913 | kr.1,301.48 |
| 1.000 | kr.2.04877 | kr.2,048.77 |
| 2.600 | kr.1.86333 | kr.4,844.66 |
| 5.000 | kr.1.76111 | kr.8,805.55 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

