
477KXM016MLN | |
|---|---|
DigiKey Part Number | 477KXM016MLN-ND |
Manufacturer | |
Manufacturer Product Number | 477KXM016MLN |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 564.4mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 497.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Active | Impedance 233 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 564.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C4477M000 | TDK | 11.093 | 495-6005-ND | kr.0.68000 | Upgrade |
| ELXZ160ELL471MJC5S | Chemi-Con | 2.299 | 565-1929-ND | kr.0.95000 | Upgrade |
| 860080375014 | Würth Elektronik | 155 | 732-9002-1-ND | kr.0.34000 | Parametric Equivalent |
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | kr.0.45000 | Parametric Equivalent |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | kr.0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.37200 | kr.23.72 |
| 50 | kr.1.76280 | kr.88.14 |
| 200 | kr.1.40890 | kr.281.78 |
| 600 | kr.1.20668 | kr.724.01 |
| 1.000 | kr.1.13098 | kr.1,130.98 |
| 2.600 | kr.1.01426 | kr.2,637.08 |
| 5.000 | kr.0.94989 | kr.4,749.45 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

