160PK470MEFC18X40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.10.30150
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 189
Unit Price: kr.16.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.724
Unit Price: kr.26.75000
Datasheet

Upgrade


Chemi-Con
In Stock: 56
Unit Price: kr.19.42000
Datasheet

Upgrade


Nichicon
In Stock: 901
Unit Price: kr.30.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: kr.30.48000
Datasheet
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160PK470MEFC18X40

DigiKey Part Number
160PK470MEFC18X40-ND
Manufacturer
Manufacturer Product Number
160PK470MEFC18X40
Description
CAP ALUM 470UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
160PK470MEFC18X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.10.57060kr.2,114.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.57060
Unit Price with VAT:kr.13.21325