470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2C471MHD

DigiKey Part Number
493-7353-ND
Manufacturer
Manufacturer Product Number
UVK2C471MHD
Description
CAP ALUM 470UF 20% 160V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2C471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.38 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2D471MHDNichicon99493-6978-NDkr.31.51000Upgrade
EKMQ161ELL471MM40SChemi-Con183565-EKMQ161ELL471MM40S-NDkr.35.76000Upgrade
EKXJ201ELL471MM40SChemi-Con1.694565-4219-NDkr.33.60000Upgrade
EPAG201ELL471MM40SChemi-Con44EPAG201ELL471MM40S-NDkr.33.16000Upgrade
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.19000kr.31.19
10kr.21.37200kr.213.72
50kr.17.31580kr.865.79
200kr.14.97415kr.2,994.83
600kr.13.64612kr.8,187.67
1.000kr.13.14979kr.13,149.79
2.600kr.12.38592kr.32,203.39
5.000kr.11.96542kr.59,827.10
Manufacturers Standard Package
Unit Price without VAT:kr.31.19000
Unit Price with VAT:kr.38.98750