
EPAG201ELL471MM40S | |
|---|---|
DigiKey Part Number | EPAG201ELL471MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG201ELL471MM40S |
Description | CAP ALUM 470UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG201ELL471MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.085 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.13.49000 | kr.134.90 |
| 50 | kr.10.72000 | kr.536.00 |
| 250 | kr.8.91172 | kr.2,227.93 |
| 500 | kr.8.34266 | kr.4,171.33 |
| 1.000 | kr.7.87000 | kr.7,870.00 |
| 2.500 | kr.7.36590 | kr.18,414.75 |
| 5.000 | kr.7.05896 | kr.35,294.80 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |

